• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 100/282 CO-COOL 80 47501885 Sandpaper belt Grit size 80 (L x W) 282 mm x 100 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 27.99
-7 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0.2 kg
  • Abrasives: CO.
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);malleable cast iron
  • Machining tasks: Egalising;deburring;edge processing;sharpening;welding seam processing;step-by-step fine grinding
  • Drive types: Roller drives
Product type

Sandpaper belt

Grit size

80

Length

282 mm

Width

100 mm

Content

5 pc(s)

Dim

(L x W) 282 mm x 100 mm

UKCA

not relevant

Description

For aggressive grinding with the highest cutting performance on hard, poorly heat-conducting materials. Constant maximum performance through self-sharpening ceramic grains.Grinding active additives in the coating achieve a significantly higher removal rate, prevent the clogging and cause a cooler grinding.

This text is machine translated.