• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS CERAMIC SGP STEEL 61312510 Cutting disc (straight) 125 mm 25 pc(s) Steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Angle grinder
  • Machining tasks: Creating breakthroughs, cutting sheet metal, cutting profiles, separating solid material
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

12200 U/min

Material suitability

Steel

Dim

(Ø) 125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346378 PFERD TOOLS CERAMIC SGP STEEL 61312510 Cutting disc (straight) 125 mm 25 pc(s) Steel

Description

Special cutting wheel with ceramic grain for steel with ultimate cutting power and excellent service life. Optimised for use on steel workpieces with large cross sections.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)