• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS EHT 125-1,0 PSF STEELOX 61721100 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shape: Straight design EHT (shape 41)Grain size: 60Abrasive:A
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

12200 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 125 mm

Documents & Downloads

Datasheet

Datasheet 2444885 PFERD TOOLS EHT 125-1,0 PSF STEELOX 61721100 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 2444885 PFERD TOOLS EHT 125-1,0 PSF STEELOX 61721100 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel

Description

Cutting wheel for steel and stainless steel (INOX) with high separation performance and good durability.Drive types:- Battery angle grinder- Angle grinderUses:- Create breakthroughs- Separation of sheet metal- Separation of profiles- Separation of solid materialMaterial:- Stainless steel (INOX)- SteelProduct advantages:- Can be used universally on steel and stainless steel (INOX).- Fast work progress thanks to high separation performance.- High cost-effectiveness due to good service life.- Thin cutting discs are suitable for Ideal cordless angle grinders.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)