• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS KSS 115 O L A 100 45017753 Router sandpaper Grit size 100 (Ø) 115 mm 25 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Abrasive:A
Product type

Router sandpaper

Grit size

100

(Ø)

115 mm

Content

25 pc(s)

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442100 PFERD TOOLS KSS 115 O L A 100 45017753 Router sandpaper Grit size 100 (Ø) 115 mm 25 pc(s)

Description

For universal grinding tasks from rough to fine grinding in industry and trade.

This text is machine translated.