• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS KSS 125 O L A 100 45017763 Router sandpaper Grit size 100 (Ø) 125 mm 25 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Abrasive:A
Product type

Router sandpaper

Grit size

100

(Ø)

125 mm

Content

25 pc(s)

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442101 PFERD TOOLS KSS 125 O L A 100 45017763 Router sandpaper Grit size 100 (Ø) 125 mm 25 pc(s)

Description

For universal grinding tasks from rough to fine grinding in industry and trade.Drive types:- Eccentric SandersUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingMaterial:- Aluminium- Bronze- Copper- Brass- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.