User & Safety Instructions 2442112 PFERD TOOLS KSS NET 150 A 150 45018015 Router sandpaper Grit size 150 (Ø) 150 mm 25 pc(s)
Description
For dust-free work with universal grinding tasks on medium-sized and large surfaces.Drive types:- Eccentric SandersUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingApplication refrence:- Use the machine-side suction connection to extract the abrasive dust effectively.Material:- Aluminium- Bronze- Copper- Brass- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
For dust-free work with universal grinding tasks on medium-sized and large surfaces.Drive types:- Eccentric SandersUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingApplication refrence:- Use the machine-side suction connection to extract the abrasive dust effectively.Material:- Aluminium- Bronze- Copper- Brass- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel