User & Safety Instructions 2442104 PFERD TOOLS KSS 150 O L A 150 45017775 Router sandpaper Grit size 150 (Ø) 150 mm 25 pc(s)
Description
For universal grinding tasks from rough to fine grinding in industry and trade.Drive types:- Eccentric SandersUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingMaterial:- Aluminium- Bronze- Copper- Brass- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
For universal grinding tasks from rough to fine grinding in industry and trade.Drive types:- Eccentric SandersUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingMaterial:- Aluminium- Bronze- Copper- Brass- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel