• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PWAS 1/800 HV 80205015 Pneumatic angle grinder 75 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressed air pneumatic angle grinder

  • No dust on the workpiece sideThanks to the collet chuck holder, it is optimally suitable for the recommended shank toolsSafe working by dead man switching

Technical specifications

  • Exhaust outlet: RearSpeed: 80000 RPMCollet chuck Ø: 3 mmHeight: 40 mmInner Ø Supply air hose 4.8 mmAir consumption (idle): 0.15 m³/min.Air consumption (at load): 0.14 m³/min.
Product type

Pneumatic angle grinder

Features

incl. accessories

75 W

Recess diameter

3 mm

Length

139 mm

Idle speed

80000 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632113 PFERD TOOLS PWAS 1/800 HV 80205015 Pneumatic angle grinder 75 W

User & Safety Instructions

User & Safety Instructions 2632113 PFERD TOOLS PWAS 1/800 HV 80205015 Pneumatic angle grinder 75 W

Description

The drive is equipped with a collet chuck tool holder for shank tools. The air outlet duct of the compressed air drive is located at the rear. The robust compressed air drive without angle gear is light and handy. It is the smallest, high-speed angle grinder. The drive must be used with oil. 0.75 m starting and 1.5 m supply air hose with thread connection 1/4" outside and plug-in socket with thread (STGI), collet chuck 3 mm, 2 clamping keys. The drive is equipped with a dead man circuit through the lever valve.

This text is machine translated.

Scope of delivery

  • 2x clamping key
  • 1x collet chuck 3 mm
  • 0.75 m from and 1.5 m supply air hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.