• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PWAS 2-200 HV 80205036 Pneumatic angle grinder 230 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressed air pneumatic angle grinder

  • No dust on the workpiece sideThanks to the collet chuck holder, it is optimally suitable for the recommended shank toolsSafe working by dead man switching

Technical specifications

  • Exhaust outlet: RearSpeed: 20000 RPMCollet chuck Ø 6 mmHeight: 70 mmInner-Ø Supply air hose: 6 mmAir consumption (idling): 0.55 m³/min.Air consumption (at load): 0.45 m³/min.
Product type

Pneumatic angle grinder

230 W

Length

167 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632114 PFERD TOOLS PWAS 2-200 HV 80205036 Pneumatic angle grinder 230 W

User & Safety Instructions

User & Safety Instructions 2632114 PFERD TOOLS PWAS 2-200 HV 80205036 Pneumatic angle grinder 230 W

Description

The drive is equipped with a collet chuck tool holder for shank tools. The air outlet duct of the compressed air drive is located at the rear. The compressed air drive with a slim angle head is characterized by its compact design. It must be used with oil. 1 m from and 2.5 m supply air hose with 1/4" external thread connection and plug-in socket with thread (STGI), collet chuck 6 mm, 2 clamping keys. The drive is equipped with a dead man circuit through the lever valve.

This text is machine translated.

Scope of delivery

  • 2x clamping key
  • 1x collet chuck 6 mm
  • 1 m from and 2.5 m supply air hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.