• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SG STEEL 61340382 Cutting disc (straight) 115 mm 25 pc(s) Steel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUTTING DISC EHT 115-1.0 SG STEEL

  • Faster work progress through high cutting performanceHighest economy thanks to the highest service life
  • This text is machine translated.

Technical specifications

  • Angle grinder
  • Machining tasks: Creating breakthroughs, cutting sheet metal, cutting profiles, cutting solid material
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

13300 U/min

Material suitability

Steel

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884486 PFERD TOOLS SG STEEL 61340382 Cutting disc (straight) 115 mm 25 pc(s) Steel

Description

Cut-off plate for steel with high separation performance and maximum service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.