• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SG STEELOX 61341222 Cutting disc (off-set) 125 mm 25 pc(s) Stainless steel, Steel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUT-OFF WHEEL EH 125-2.4 SG STEELOX

  • Can be used universally on steel and stainless steel (INOX)Faster work progress through high cutting performanceHigh economic efficiency thanks to good service life

Technical specifications

  • Angle grinder
  • Machining tasks: Creating breakthroughs, cutting sheet metal, cutting profiles, separating solid material
Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

125 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

2.4

Rotational speed (max.)

12200 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884488 PFERD TOOLS SG STEELOX 61341222 Cutting disc (off-set) 125 mm 25 pc(s) Stainless steel, Steel

Description

Cutting wheel for steel and stainless steel (INOX) with high separation performance and highest service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.