
Number (Package size 5 pc(s))
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 9 Set(s) available
Highlights & Details
CUTTING DISC EHT 230-3.0 PSF STEEL (5)
- Faster work progress through high cutting performanceHigh economic efficiency thanks to good service life
Technical specifications
- Angle grinder
- Machining tasks: Creating breakthroughs, cutting sheet metal, cutting profiles, separating solid material
- Product type
Cutting disc (straight)
- Content
5 pc(s)
- (Ø)
230 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
3
- Rotational speed (max.)
6600 U/min
- Material suitability
Steel
- Dim
(Ø) 230 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346440 PFERD TOOLS PSF STEEL 69198291 Cutting disc (straight) 230 mm 5 pc(s) Steel
Description
Cutting disc for steel with high cutting power and good service life.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.98*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































