• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun CF8 CF250 Battery contact inline fuse

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Battery contact inline fuse

Length

23.5 mm

Width

11.8 mm

Height

20 mm

Material

Ceramic

Dim

(L x W x H) 23.5 x 11.8 x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735583 Phaesun CF8 CF250 Battery contact inline fuse

Description

The compact and innovative fuse series possesses a delayed trigger characteristic and is thus designed as slow-blow fuse. The robust casing is made of high-quality ceramic material. The inside has an integrated, resistant safety-melting conductor made of a copper-based alloy with tin coating. The specially developed melting element is produced in the EU and is designed to meet application-specific requirements. The fuse element is clearly visible through a transparent cover. The fuse is based on a single bolt technology with M8 connection thread, using an insulating nut is recommended. The product meets international requirements and conforms to the standard ISO 8820-6.

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)