• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Sun Pearl 100 Monocrystalline solar panel 100 Wp 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 275.00
-47 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Solar module Sun Pearl 100

  • Full black solar module
  • Tile technology and black return film
  • Tempered glass

Technical specifications

  • Protection class IP 65
  • Connection cable 900 mm / 4 mm²
Product type

Monocrystalline solar panel

100 Wp

Nominal voltage

12 V

Dim

(L x W x H) 1031 x 530 x 35 mm

Efficiency

18.3 %

Weight

7 kg

Cable length

1.00 m

Short-circuit current

5700 mA

Open circuit voltage (OCV)

22.5 V

Nominal current

5700 mA

Width

530 mm

Height

35 mm

Length

1031 mm

Voltage (max.)

18.2 V

Documents & Downloads

Datasheet

Datasheet 1900371 Phaesun Sun Pearl 100 Monocrystalline solar panel 100 Wp 12 V

User & Safety Instructions

User & Safety Instructions 1900371 Phaesun Sun Pearl 100 Monocrystalline solar panel 100 Wp 12 V

Description

The Sun Pearl modules are manufactured with the innovative tile technology. Without the superficial cell connectors (bus bars) and with black foil back, the module with its dark mono cells gets a homogeneous appearance. Each individual string is supplied with the full module voltage. The strings are connected in parallel and therefore the module can provide the performance of the remaining strings despite the shading of individual cells or strings.

This text is machine translated.

Scope of delivery

  • Solar module
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.28€ 151.27*

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)