• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phihong PSAC60W-480 Bench PSU (fixed voltage) 48 V DC 1.25 A 60 W Regulated

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • DC cable length: 1.20 m
Product type

Bench PSU (fixed voltage)

Used at

Mains socket

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Output

5.5/2.1 coaxial connector

Output voltage

48 V DC

Input voltage

115 V AC

230 V AC

No. of outputs

1 x

Connections

DC-hollow plug 5.5 x 2.1 mm

Type

Protection class 2

Inputs

IEC 320 C8

EuP Status

Step 2

Weight

305 g

60 W

PSU features

Regulated

Type

Pulsed

Width

50 mm

Height

32 mm

Length

120 mm

Type

PSAC60W-480

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1527604 Phihong PSAC60W-480 Bench PSU (fixed voltage) 48 V DC 1.25 A 60 W Regulated

User & Safety Instructions

User & Safety Instructions 1527604 Phihong PSAC60W-480 Bench PSU (fixed voltage) 48 V DC 1.25 A 60 W Regulated

Description

Compact Desktop power supply for various power supply tasks. Examples for the supply are: wireless communication, peripherals, power plant technology, mobile equipment.
Due to the very low standby consumption, these desktop power supplies as the ideal replacement power supply for devices with conventional transformer and long-control technology. Through the exchange you save energy and money.

This text is machine translated.

Features

  • Desktop Switching Power Supply
  • Closed/splash-water protected
  • Minimum consumption in standby
  • Compact design
  • Overload- and short circuit-proof
  • Pluggable power input
  • EU CoC V 5 Tier 2/ENERGY STAR DOE VI.

Hints

Power cable not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)