
Highlights & Details
Philips 2200 series 2200 EP2220/10 fully automated coffee machine
- Work surface fully automatic espresso machine 1.8 l
- Coffee beans
- 2 cups 15 bar
- Integrated grinder Adjustable strength of coffee Hot water system In-built display
- Espresso preparation
- 1500 W
Technical specifications
- Type of grinder: Ceramic grinder
- Ground coffee container capacity: 12 cups
- Product type: Espresso machine
- Country of origin: China,Romania
- Capacity of container for used capsules: 12 pieces(s)
- Bean container volume
275 g
- Product type
Fully automated coffee machine
- Tank volume
1.8 l
- Grinder
Ceramic grinder
- Factory colour
Black
- Pump pressure
15 bar
1500 W
- Weight
7.5 kg
- Removable brew group (yes/no)
Yes
- Height-adjustable spout
Yes
- Width
246 mm
- Height
371 mm
- Bluetooth
No
- Depth
433 mm
- Touchscreen (display)
Yes
- Material (details)
Metal, plastic
- Type
Coffee/Espresso
- Power consumption (standby)
0.2 W
- Power supply (details)
230 V
- Wi-Fi
No
- UKCA
yes
- Package weight
12.3 kg
- Spoon included
yes
- Easy to use
yes
- Recyclable packaging material
95 %
- Dishwasher proof accessories
yes
- Adjustable water quantity
yes
- Adjustable coffee strength
yes
- Built-in milk frother
yes
- Programmable
yes
- Quantity per pack
1 Stück(e)
- Capacity in cups
2 Tassen
- Water level indicator
yes
- Removable water tank
yes
- Pump pressure
15 bar
- Removable drip tray
yes
- Self-cleaning
yes
- Easy to clean
yes
- Cup warmer
no
- Removable bean hopper
no
- Cappuccino making
no
- Coffee making
yes
- Espresso making
yes
- Hot water system
yes
- Timer
yes
- Drip tray water level indicator
yes
- Visible water level
yes
- Empty tank detector
yes
- Coffee capsule included
no
- Auto power off after (max)
30 min
- Automatic flow stop
yes
- Pre brew aroma control
yes
- Removable brewing group
yes
- Number of coffee strength settings
3
- Adjustable coffee spout height
yes
- Adjustable coffee spout height range
75 - 145 mm
- Rinsing function
yes
- Double heating system
yes
- Auto power off
yes
- Manual
yes
- Milk system cleaning program
no
- Coffee pod included
no
- Two cups at once
yes
- Colour
yes
- Calc-clean function
yes
- Dishwasher-proof parts
yes
- Multi beverage
yes
yes
- Cord length
1 m
no
- Water hardness selector
yes
- Standby function
no
- Number of cups
2 Stück(e)
- Preheat function
yes
- Number of temperature settings
3
- Built-in grinder
yes
- Package weight
12.3 kg
- Number of programs
2
- Water filter
yes
- Keep warm function
no
- Fast heat
yes
- Built-in display
yes
- Power consumption (max)
1500 W
- Milk tank
yes
- Adjustable grinder settings
yes
- Number of grinder settings
12
- Number of spouts
2
- Milk tank capacity
0 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3761928 Philips 2200 series EP2220/10 Fully automated coffee machine Black
Description
The Philips fully automated coffee machine features a user-friendly touchscreen display that lets you select your favorite coffee in the desired strength. Intuitive design for easy handling.
Dishwasher-safe for comfortable cleaning
For especially comfortable cleaning the milk system, the drip tray and the coffee set container are dishwasher-proof. This saves time and guarantees hygienic cleaning.
Up to 5,000 cups* without decalcification thanks to AquaClean filter
Thanks to the on-demand filter change, you save on descaling the appliance for the preparation of up to 5,000 cups*, while you can enjoy clear and cleaned water at any time.
Easy selection of the coffee via intuitive touch-display
The irresistible taste and aroma of coffee made from fresh beans are just a push of a button away. Use our intuitive touch screen to easily select your favorite coffee.
Adjustment of flavor strength and quantity via My Coffee Choice
Adjust the strength and amount of your drink from the My Coffee Choice menu. Simply select from three different settings for your preferences.
Flavour strength to your taste
The My Coffee Choice menu has three settings that allow you to choose your coffee in the amount and flavor you want.
Temperature, aroma and crema in perfect harmony
By keeping the water temperature between 90 °C and 98 °C and regulating the water flow rate, we guarantee an optimal aroma development. So you can enjoy hot and creamy coffee with a full aroma every cup.
20,000 cups of aromatic coffee thanks to long-lasting ceramic grinder
Our strong ceramic grinder gives your coffee the full aroma. The sharp-edged grinder gets the maximum aroma and the best taste out of the beans. The grinder made of 100% ceramic material is guaranteed to hold at least 20,000 cups long.
Extended fresh beans thanks to the aroma protection lid
The new anti-aroma lid protects your favorite coffee beans and ensures that they preserve their natural aroma while reducing the noise level of the grinder.
Easy to clean under running water
The brew unit is at the heart of any fully automated bean-to-cup coffee machine with a milk system and should be cleaned regularly. That's why our is very easy to remove and can be rinsed under running water if required.
Automatic decalcification for more comfort
Cleaning and maintenance of the coffee machine is easy with the automatic program, which notifies you when you need to descale. You can adjust the frequency of this procedure to the water hardness at home.
This text is machine translated.
Features
- Classic milk frother
- Intuitive touch-display
- My coffee choice
- 12-setting grinder setting
- Perfect temperature and perfect aroma
- Grinder made 100 % from ceramic
- Store the aroma of the coffee beans
- Removable brew group
- Automatically Descaling notification
- Dishwasher safe parts
- AquaClean filter
What kind of Coffee & Espresso Makers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























