
Philips 327E8QJAB LCD 81.3 cm (32 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms Headphone input, Audio line in IPS LED
Highlights & Details
Philips 327E8QJAB LCD
- Screen size 81.3 cm (32 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input, Audio line in
Technical specifications
- Output power/channel: 3 Watt
- on/off switch: Yes
- Display position settings: Tilt
- backlight technology: WLED
- horizontal frame rate: 54 - 84 kHz
- Max. Operating temperature 40 °C
- Min Operating temperature 0 °C
- Vertical refresh rate 47 - 78 Hz
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Response time
4 ms
- Brightness
250 cd/m²
- Static contrast ratio
1200 : 1
- Dot pitch
0.364 mm
- Factory colour
Black
- Interfaces
Headphone input
Audio line in
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
73.1 cm
- Height
52.9 cm
- Depth
25.5 cm
- Weight
6.88 kg
- Dim
(W x H x D) 73.1 x 52.9 x 25.5 cm
- Display size
30 inch - 32 inch
- Display type
LED backlit
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
81 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
48 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2300705 Philips 327E8QJAB LCD 81.3 cm (32 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms Headphone input, Audio line in IPS LED
Datasheet 2300705 Philips 327E8QJAB LCD 81.3 cm (32 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms Headphone input, Audio line in IPS LED
User & Safety Instructions
User & Safety Instructions 2300705 Philips 327E8QJAB LCD 81.3 cm (32 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms Headphone input, Audio line in IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























