• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Monitore 276E8VJSB LCD 68.6 cm (27 inch) EEC G (A - G) 3840 x 2160 p 4K 5 ms Headphone input IPS LED

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Monitore 276E8VJSB LCD

  • Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p
  • Response time: 5 ms
  • Energy efficiency rating (calc): G (A - G)
  • Interfaces: Headphone input
  • Headphone jack

Technical specifications

  • Display Position Settings: Tilt
  • Backlight Technology: LED Backlight
  • Horizontal Frame Rate: 30 - 83 kHz
  • Max. Operating temperature 40 °C
  • Min Operating temperature 0 °C
  • Vertical refresh rate 59 - 61 Hz
Product type

LCD

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.58 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

60 Hz

Response time

5 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

20000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.155 mm

Factory colour

Silver

Interfaces

Headphone input

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Headphone jack

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

61.3 cm

Height

46.6 cm

Depth

18.9 cm

Weight

4.84 kg

Dim

(W x H x D) 61.3 x 46.6 x 18.9 cm

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

4K

G (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

68.6 cm

61 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

42 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300674 Philips Monitore 276E8VJSB LCD 68.6 cm (27 inch) EEC G (A - G) 3840 x 2160 p 4K 5 ms Headphone input IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.