
1/8
LCD
1920 x 1080 p
68.58 cm
27 inch
27 inch
16:9
VA LED
75 Hz
4 ms
250 cd/m²
3000 : 1
0.311 mm
Black
Headphone input
Audio line in
1 x
1 x
Built-in speakers
-5/+20
0.5 W
178°
178°
AMD adaptive sync
Yes
61.1 cm
46.2 cm
20.2 cm
4.5 kg
(W x H x D) 61.1 x 46.2 x 20.2 cm
24 inch - 29 inch
LED backlit
Home
Full HD
100 x 100 mm VESA standard
F (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
61 kWh/year
0.3 W
42 W
yes
User & Safety Instructions 2300689 Philips Monitore 271E1SCA LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms Headphone input, Audio line in VA
The necessary accessories are required to use the article as described.