• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Monitore 272E1CA LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms Headphone input, Audio line in VA L

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips Monitore 272E1CA LCD

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: Headphone input, Audio line in;Built-in speakers

Technical specifications

  • Output power/channel: 3 watt
  • Display position settings: Tilting
  • curved screen: Yes
  • Background lighting technology: WLED
  • horizontal frame rate: 30 - 85 kHz
  • Max. Operating temperature: 40 °C
  • Min Operating temperature: 0 °C
  • Vertical refresh rate: 48 - 76 Hz
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.58 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

VA LED

Frame rate

75 Hz

Response time

4 ms

Brightness

250 cd/m²

Static contrast ratio

3000 : 1

Dot pitch

0.311 mm

Factory colour

Black

Interfaces

Headphone input

Audio line in

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Built-in speakers

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD adaptive sync

Curved monitor

Yes

Width

61.1 cm

Height

46.2 cm

Depth

20.3 cm

Weight

4.45 kg

Dim

(W x H x D) 61.1 x 46.2 x 20.3 cm

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

61 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

42 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300690 Philips Monitore 272E1CA LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms Headphone input, Audio line in VA L

Description

Scope of delivery

  • Cable
  • Quick guide.