• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514955271 LED panel 28 W Neutral white White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips mounting and insertion lamp

  • Power= 28 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Luminous flux tolerance -10/+10%
  • Performance tolerance +/-10%
  • Power plug type: No connector
Product type

LED panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

Built-in LED

Rating per bulb

28 W

28 W

4000 K

Colour

Neutral white

3400 lm

Protection screen

Satinised

Light features

Ceiling mount option

Radiation angle

120°

Protection class

II

IP20

Factory colour

White

Material

Metal

Polystyrene

PMMA

Weight

2.19 kg

Width

595 mm

Height

59 mm

Length

595 mm

n.rel.

No

Depth

595 mm

35000 h

Material (details)

Metal

Input voltage

220 - 240 V

Color Rendering Index (CRI)

80

Operating temperature (T-T)

-10 - 35 °C

Equivalent bulb power

250 W

Number of switch cycles

12500

Luminous efficacy

120 lm/W

Colour consistency (SDCM)

5

Driver included

yes

Average ambient temperature

25 °C

Number of gear units

1

Light source replaceable

no

Light output (max)

3200 lm

Colour temperature (min)

4000 K

Colour temperature (max)

4000 K

Inrush current

18.7 A

Inrush time

0.218 ms

Energy consumption per 1000 hours

28 kWh

Batteries included

no

Beam angle (max)

120°

Power factor

0.9

Package weight

2.25 kg

Power consumption (max)

36 W

Documents & Downloads

Datasheet

Datasheet 3818373 Philips 8719514955271 LED panel 28 W Neutral white White

User & Safety Instructions

User & Safety Instructions 3818373 Philips 8719514955271 LED panel 28 W Neutral white White

Description


Professional quality for your project

Reliable quality, easy installation
Professional users rely on our easy-to-install,
ProjectLine LED panel,

This text is machine translated.

Features

  • Easy to install
  • Radiant
  • Durable

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)