• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514955288 LED panel 15 W Neutral white White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips mounting and insertion lamp

  • Power= 15 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Luminous flux tolerance -10/+10%
  • Performance tolerance +/-10%
  • Power plug type: No connector
Product type

LED panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

Built-in LED

Rating per bulb

15 W

15 W

4000 K

Colour

Neutral white

1300 lm

Protection screen

Satinised

Light features

Ceiling mount option

Radiation angle

120°

Protection class

II

IP20

Factory colour

White

Material

Metal

Polystyrene

PMMA

Weight

740 g

Width

295 mm

Height

59 mm

Length

295 mm

n.rel.

No

Depth

295 mm

35000 h

Material (details)

Metal

Input voltage

220 - 240 V

Color Rendering Index (CRI)

80

Operating temperature (T-T)

-10 - 35 °C

Equivalent bulb power

100 W

Number of switch cycles

12500

Luminous efficacy

85 lm/W

Colour consistency (SDCM)

5

Driver included

yes

Average ambient temperature

25 °C

Number of gear units

1

Light source replaceable

no

Light output (max)

1200 lm

Colour temperature (min)

4000 K

Colour temperature (max)

4000 K

Inrush current

16 A

Inrush time

0.2 ms

Energy consumption per 1000 hours

15 kWh

Batteries included

no

Beam angle (max)

120°

Power factor

0.8

Package weight

870 g

Power consumption (max)

15 W

Documents & Downloads

Datasheet

Datasheet 3818375 Philips 8719514955288 LED panel 15 W Neutral white White

User & Safety Instructions

User & Safety Instructions 3818375 Philips 8719514955288 LED panel 15 W Neutral white White

Description

Professional quality for your project

Reliable quality, easy installation
Professional users rely on our easy-to-install,
ProjectLine LED panel,

This text is machine translated.

Features

  • Easy to install
  • Radiant
  • Durable

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)