1/11
LED panel
Square
230 V
LED (monochrome)
LED
28 W
3400 lm
120°
II
IP20
White
Metal
2.89 kg
620 mm
60 mm
n.rel.
No
620 mm
35000 h
Metal
220 - 240 V
80
-10 - 35 °C
250 W
12500
120 lm/W
5
yes
25 °C
1
no
3200 lm
4000 K
4000 K
18.7 A
0.218 ms
28 kWh
no
90°
0.9
2.66 kg
36 W
Datasheet 3816720 Philips 8719514955301 LED panel White
User & Safety Instructions 3816720 Philips 8719514955301 LED panel White