• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive 11972U60BX1 LED bulb Ultinon Pro6000 H7 15 W 12 V

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED lamp Ultinon Pro6000 Boost Moto H7-LED

  • LED lights with street approval* - change lamps and start driving!
  • Light up to 300% brighter**
  • White high-contrast light with 5.800K
  • Long lasting performance and 5 years warranty***
  • Easy to install thanks to compact design

Technical specifications

Dim

(Ø x L) 25 mm x 72 mm

Product type

LED bulb

Type (car light bulbs)

H7

Operating voltage

12 V

Colour temperature type

5800 K

Content

1 pc(s)

Lifespan Tc

3000 h

Power (car light bulbs)

15 W

Light colour

Cool white

Length

72 mm

(Ø)

25 mm

Series (car light bulbs)

Ultinon Pro6000

PX26d

ECE type approval labels

K 1903*10

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357390 Philips Automotive 11972U60BX1 LED bulb Ultinon Pro6000 H7 15 W 12 V

Information

Information 3357390 Philips Automotive 11972U60BX1 LED bulb Ultinon Pro6000 H7 15 W 12 V

eNum certificate

eNum certificate 3357390 Philips Automotive 11972U60BX1 LED bulb Ultinon Pro6000 H7 15 W 12 V

Warranty Terms

Warranty Terms 3357390 Philips Automotive 11972U60BX1 LED bulb Ultinon Pro6000 H7 15 W 12 V

Description

Ultra-compact design combined with especially powerful LED-chips
Turn night into day with the new Philips Ultinon Pro6000 Boost LED!

With the new, ultra-compact Philips Ultinon Pro6000 Boost LED you can simply change the lamp to tested, safe LED-technology. Change the halogen lamps of your headlights with the innovative Philips LED retrofit lamps of the Ultinon Pro6000 Boost series and experience unprecedented driving comfort and ground-breaking brightness with road approval*.

Extensive tests in cooperation with the TÜV Rheinland have confirmed the high performance of the Philips Ultinon Pro6000 BOOST LED and enabled final road approval by the Federal Motor Transport Authority (KBA). The approval has been granted in accordance with §22a StVZO in the form of a general design approval (ABG) for use in selected vehicle models.

This text is machine translated.

Features

  • Change the halogen lamps of your headlights with the innovative Philips LED retrofit lamps of the Ultinon Pro6000 Boost series and experience the highest driving comfort and ground-breaking brightness with road approval in Germany, Austria and many other European countries*. Check the currently approved model overview and other legal notices on Philips.com/roadlegled before purchase.
  • The new ultra-compact design of the Philips Ultinon Pro6000 Boost H7-LED now takes up less space in the spotlight and therefore fits in many other vehicles. A quick and smooth installation is also possible for home users.
  • The latest generation of exclusive automotive LED chips from the original car manufacturer's equipment improves your visibility and provides up to 300% brighter light**. The Philips SafeBeam technology provides for optimized light resistance and the optimum, glare-free light distribution on the road for your safest ride till now.
  • With an optimal light color of 5,800 Kelvin the Philips Ultinon Pro6000 BOOST LED produces an especially white, high-contrast light with which you can detect street signs and obstacles clearly earlier and prevents an early fatigue of the eyes.
  • The Philips air boost technology and the improved cooling fins design draw heat optimally from the LED-lamp and enable a life of up to 3,000 hours, approx. six times longer than a conventional halogen lamp! You are also secured with up to five years warranty***.

Hints

You get your Philips Ultinon Pro6000 LED lamps
Steps before purchasing the lamp:
1. Check whether your vehicle model is included in the compatibility list. The list is available at: Philips.com/roadlegalled
2. Match the headlight approval number in the compatibility list with the approval number on the lights of your vehicle. The number consists of an "E" and one or two digits in a circle and is then followed by a 4 or 5 digit sequence of digits.
Steps after lamp purchase:
3. Scan the QR code at the top of the product packaging and follow the steps shown to check the authenticity of your product and to download the ABG certificate. Print it then and carry it with you every time you drive in your vehicle.
4. Philips Ultinon Pro6000 LED can be easily installed with some skill. Follow the step-by-step installation instructions.
* Philips UltinonPro6000 LED is approved for road traffic in Germany only for selected vehicle models. The German vehicle licensing regulations (ABG) have been issued by the Federal Motor Transport Authority (KBA) in accordance with §22a of the German Road Traffic Licensing Regulations. Please download the registration document (ABG) and carry it with you in your vehicle. For more information, see Philips.com/roadlegled
**Compared to the minimum legal standard for halogen lamps.
***Valid only for manufacturing defects and non-commercial use in Germany. Customers must register for warranty extension within 3 months of purchase. For more information, see Philips.com/auto warranty.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)