
Highlights & Details
Xperion 3000 Zoom LED work light
- Zoom function
- Adjustable focus
- 3 light modes of 1000, 600 or 200 lumens
- Swivelling head
- Magnet
Technical specifications
- Product type
Work light
- Work light features
Battery status indicator
Magnetic fastener
Magnetic base
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Green-grey (matt)
- Colour temperature type
6000 K
- Weight
286 g
- Capacity (mAh, Ah)
2500 mAh
- Charging time
3.5 h
6 W
- Luminous flux
1000 lm
- Protection class
IP54
- Power supply (LOV)
rechargeable
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992509 Philips Automotive X30ZOOMX1 Xperion 3000 Zoom LED (monochrome) Work light rechargeable 6 W 1000 lm
Information
Information 2992509 Philips Automotive X30ZOOMX1 Xperion 3000 Zoom LED (monochrome) Work light rechargeable 6 W 1000 lm
Information 2992509 Philips Automotive X30ZOOMX1 Xperion 3000 Zoom LED (monochrome) Work light rechargeable 6 W 1000 lm
Warranty Terms
Warranty Terms 2992509 Philips Automotive X30ZOOMX1 Xperion 3000 Zoom LED (monochrome) Work light rechargeable 6 W 1000 lm
Description
This text is machine translated.
Features
- Rechargeable lithium battery (2500 mAh)
- Battery runtime of 1.5-9 hours depending on the light intensity
- Robust and shock resistant housing (IK07 IP54)
- Resistant to solvents, grease and oil
- Robust LED hand lamp with zoom function
- Adjustable light from wide floodlight to focused brightness
- Bright, powerful light (6,000 K)
- Three light modes of 1000, 600 or 200 lumen
- Swivelling head
- Strong magnet for hands-free working
Scope of delivery
- With 6 bits. USB-C charging cable (without USB power supply)






























