
Highlights & Details
Philips Xperion 6000 LED head lamp, rechargeable head lamp with panorama dome light (300 lm) and rotating LED spotlight (120 lm), motion sensor, USB-C
- Natural white lightHomogeneous panorama lighting fieldSurface light with 150/300 lumen60° rotating spotlight with 120 lmMotion sensor
Technical specifications
- Product type
Work light
- Work light features
Incl. headband
Battery status indicator
Spotlight or light tube
USB output
Various lighting modes
Waterproof
- Bulb type
LED (monochrome)
- Technology
LiFePO4
- Factory colour
Lime
- Colour temperature type
6000 K
- Weight
150 g
- Capacity (mAh, Ah)
1200 mAh
- Charging time
2.5 h
- Luminous flux
300 lm
- Protection class
IP65
- Power supply (LOV)
rechargeable
n.rel.
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2839690 Philips Automotive X60HEADX1 Xperion 6000 LED (monochrome) Work light rechargeable 300 lm
Information
Information 2839690 Philips Automotive X60HEADX1 Xperion 6000 LED (monochrome) Work light rechargeable 300 lm
Information 2839690 Philips Automotive X60HEADX1 Xperion 6000 LED (monochrome) Work light rechargeable 300 lm
Warranty Terms
Warranty Terms 2839690 Philips Automotive X60HEADX1 Xperion 6000 LED (monochrome) Work light rechargeable 300 lm
Description
This text is machine translated.
Features
- Comfortable, slip-proof and adjustable headbandContact-free control (on/off) via motion sensorRechargeable lithium batteryBattery life of 2.5-4.5 hours depending upon the light intensity and functionCharging time approx. 2.5 hoursShock and water-proof (IP65/IK07)Resistant to solvents, grease and oilHandy and light headlamp for work and leisureNatural white light (6.000K)Homogeneous panorama lighting field with 220° angle of radiationSurface light with 150/300 lumen (Eco/Boost-Mode)Also 60° rotating spotlight with 120 lumensMotion sensor for hands-free use"
Scope of delivery
- USB-C charging cable (without USB power supply)


























