• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Button cell CR 2025 3 V 5 pc(s) Lithium Minicells

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips lithium CR2025, 5 pack

  • Temperature range -20 to +60 °C
  • High energy level

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Height

2.5 mm

(Ø)

20 mm

Temperature range

-20 to +60 °C

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

5 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345402 Philips Button cell CR 2025 3 V 5 pc(s) Lithium Minicells

Description

First-class technology for small devices
For long-lasting performance of your small electronic devices

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)