• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips FY2422/30 Replacement filter White grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips nano protect filter 2000 series FY2422/30

  • NanoProtect S3-filter
  • Excellent cleaning: Filters 99.97% of the 0.3 µm particles
  • Long-lasting performance

Technical specifications

Product type

Replacement filter

Factory colour

White grey

Width

276 mm

Height

362 mm

Length

50 mm

Dim

(L x W x H) 50 x 276 x 362 mm

Weight

390 g

Type

Suitable for: AC2887, AC2889, AC2892, AC3829

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586130 Philips FY2422/30 Replacement filter White grey

Description

The NanoProtect S3 filter captures 99.97% of the 0.3 µm particles, including common allergens, dust, dirt, bacteria and some viruses. 24 months life for long-lasting performance.

This text is machine translated.

Scope of delivery

  • 1 x Philips Philips nano protect filter 2000 series FY2422/30.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)