• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home 7000 Series XC7057/01 Handheld battery vacuum cleaner 25.2 V Turbo nozzle

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips battery suction 7000 series XC7057/01

  • The 5-stage filter system filters up to 99.9% of fine dust articles
  • Up to 80 min operation time
  • Integrated handheld vacuum cleaner for max. Versatility

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Grey

Gold

Noise emission

80 dB

Collector

0.6 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

80 min

Features

Turbo nozzle

Vacuum technology

Dry

Additional nozzles

Pad nozzle, crevice nozzle, combination nozzle, soft brush

Filter system

5-stage filtering

Battery voltage

25.2 V

Weight

1.72 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048953 Philips Home 7000 Series XC7057/01 Handheld battery vacuum cleaner 25.2 V Turbo nozzle

Description

The vacuum cleaner provides up to 80 minutes of operating time in Eco mode and up to 30 minutes in Turbo mode, thanks to powerful replaceable 25.2 V lithium-ion batteries. The nozzle is equipped with 6 LED-lights and PrecisionLED technology, in order to make hidden dust and dirt visible. The 5-stage filter system filters up to 99.9% of fine particles, bacteria and allergens. The digital display allows intelligent control, and the PowerCyclone 12 provides excellent dust absorption with minimal battery consumption. The PrecisionPower Smart nozzle allows precise cleaning, and the device can be easily converted to a handheld vacuum cleaner with LED. The PowerBlade digital motor produces a strong airflow and provides the longest operating time in turbo mode compared to similar vacuum cleaners.

This text is machine translated.

Features

  • LED lighting integrated into the nozzle and many of the accessories make hidden dust more visible
  • Clean up to 0 mm close to the bases and corners
  • Intelligent cleaning thanks to digital display
  • Integrated hand vacuum cleaner for maximum versatility
  • Up to 80 minutes of operating time with replaceable 25.2 V lithium ion battery
  • The 5-stage filter system filters up to 99.9% of fine dust particles.
  • PowerCyclone 12: Maximum cleaning power with minimum battery consumption
  • The PowerBlade digital motor generates a strong air flow
  • Longest operating time in turbo mode, up to 30 minutes
  • Use the Aqua module to remove up to 99% of the bacteria
  • Removes up to 99.9% of the dust and dirt particles

Scope of delivery

  • Battery-operated vacuum cleaner
  • Aqua module and 1 micro-fiber pad
  • Pad nozzle with LEDGuide
  • Joint nozzle with LED Guide
  • Combination nozzle with LEDGuide
  • Soft brush with LEDGuide
  • Additional Filter (XV1684)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)