• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home EP1224/00 Fully automated coffee machine Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips EP1224/00 automated bean-to-cup coffee machine black

  • Classic milk frother
  • Intuitive touch-display
  • My coffee selection
  • 12-setting grinder setting
  • The temperature and aroma are always perfect
  • Grinder made 100 % from ceramic

Technical specifications

  • Cable length 1 m.
Bean container volume

275 g

Product type

Fully automated coffee machine

Tank volume

1.8 l

Coffee maker features

Height adjustable nozzle

Removable brew unit

incl. hot water dispenser

Factory colour

Black

Pump pressure

15 bar

1500 W

Weight

7.5 kg

Removable brew group (yes/no)

Yes

Height-adjustable spout

Yes

Width

246 mm

Height

433 mm

Length

371 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209069 Philips Home EP1224/00 Fully automated coffee machine Black

Description


Philips series 1200 EP1224 Fully automated coffee machine:
2 delicious coffee specialties made from fresh beans, made easy.
Thanks to the intuitive SensorTouch surface
With our smart brewing system you can enjoy the delicious taste and coffee aroma of fresh beans. The classic milk frother makes it easy to prepare a velvety creamy cappuccino or latte macchiato.

Delicious milk froth thanks to classic milk frother
The classic milk frother gives you steam, which makes it easy to make silky smooth froth for your cappuccino. And as well? The classic milk frother is easy to clean with only two parts.

Easy selection of your coffee with the intuitive touch-display
The irresistible taste and aroma of coffee made from fresh beans are just a push of a button away. You can easily select your favorite coffee with our intuitive touch display.

Adjust the flavor and quantity from My Coffee Selection
Adjust the strength and amount of your drink from the My Coffee Selection menu. Simply select from three different settings for your preferences.

According to your taste – with 12 grinder settings
Our durable ceramic grinder can be adjusted in 12 steps, so that you can grind your beans in extremely fine powder or coarse pieces.

Optimal in temperature, aroma and crema for each cup**
The Aroma Extract System ensures an optimal balance between brewing temperature and aroma development by keeping the water temperature between 90°C and 98°C while regulating the water flow rate so you can enjoy delicious coffee.
**Based on filter replacement 8 times as indicated by the coffee machine. The actual number of cups depends on the choice of drinks as well as the number of cleaning and rinsing operations.


20,000 cups of aromatic coffee thanks to long-lasting ceramic grinder
Our robust ceramic grinder gives your coffee the full aroma. The sharp-edged grinder gets the maximum aroma and the best taste out of your beans. The grinder made of 100% ceramic material is guaranteed to hold at least 20,000 cups long.

Removable brew unit enables easy cleaning
The brew unit is at the heart of any fully automated bean-to-cup coffee machine and needs to be cleaned regularly. The detachable brew unit enables thorough cleaning by simply rinsing under the tap.

Automatic decalcification for your convenience
It is easy to clean and maintain your coffee machine with the automatic program that notifies you when you need to descale. You can adjust the frequency of this procedure to the water hardness at home.

Dishwasher-safe for comfortable cleaning
For especially comfortable cleaning, the milk system and the coffee replacement container are dishwasher-proof. This saves time and guarantees hygienic cleaning.

Up to 5,000 cups* without decalcification thanks to AquaClean filter
Thanks to the filter change when requested, you can save yourself from descaling your appliance for the preparation of up to 5,000 cups of coffee*, while you can enjoy clear and cleaned water at any time.
*Based on a temperature of 70 to 82°C.

This text is machine translated.

Features

  • Removable brew group
  • Automatic decalcification warning
  • Dishwasher safe parts
  • Aqua clean filter
  • Calc-Clean function
  • Number of grinding options: 12
  • Coffee bean capacity 275 g
  • Range Height-adjustable coffee spout: 85 - 145 mm
  • Hot water system
  • Adjustable temperature
  • Number of temperature settings: 3
  • Water Filters
  • Pre-brewing aroma control
  • Multi-drinks
  • Coffee making facilities
  • Espresso preparation
  • Control: Keys, touch
  • Built-in display
  • Touch-screen
  • Capacity of container for used capsules: 12 pieces(s)
  • Maximum cup height 15 cm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)