• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home HR2535/00 Hand-held blender 650 W with mixing jar, with blender attachment Grey, White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Daily Collection HR2535/00 Hand-held blender

  • ProMix technology: For consistent and fast smoothie resultsSpray protectionErgonomic design with only a push of a button

Technical specifications

650 W

Product type

Hand-held blender

Switching stages

1

Kitchen appliances features

with mixing jar

with blender attachment

Factory colour

Grey

White

Weight

1.65 kg

Material

Plastic

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731231 Philips Home HR2535/00 Hand-held blender 650 W with mixing jar, with blender attachment Grey, White

Description

Developed in conjunction with the renowned University of Stuttgart, Philips ProMix is a unique, advanced technology that uses a special triangular shape to achieve optimum food flow and maximum performance for faster and smoother mixing.

This text is machine translated.

Features

  • Powerful 650 W motor for optimal smoothie results, optimized for your daily mealsProMix technology: For consistent and fast smoothie resultsSpray protectionErgonomic design with only a push of a buttonSupplied accessories: Cups and shredders

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)