• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home HR7310/00 Daily Food processor 700 W White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Daily HR7310/00 food processor

  • Powerful 700 watt motor
  • Versatile accessories for 16 functions: 2.1L container, 2-in-1 cutting disc, emulsifying tool, kneading hooks, S-knife
  • Speed guidance
  • Intelligent design for easy mounting and removal of accessories

Technical specifications

Capacity

2.1 l

Product type

Food processor

Material (container)

SAN

700 W

Switching stages

2

Factory colour

White

Weight

0.00

Material

Acrylonitrile butadiene styrene

Width

244 mm

Height

377 mm

Length

244 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489621 Philips Home HR7310/00 Daily Food processor 700 W White

Description

If you like to enjoy healthy home-made meals but are very busy, you will love our Philips Daily Compact food processor. We have developed this compact collection especially for the hectic everyday life. You can prepare great dishes quickly and easily

More than 16 functions
With more than 16 functions, there are no limits to the preparation: Meals, bread, sauces and more. Use the high-quality, multifunctional accessory to chop, puree and chop ingredients with the S blade, or cut and chop the ingredients with the 2-in-1 disc. Whatever was your taste, beat, whisk, knead and more.

Powerful 700W motor
Our powerful engine can handle a wide range of ingredients, from bread dough to hard vegetables, cheese and chocolate. It cuts and cuts easily.

Large filling opening
Quick preparation with large filling opening for minimum pre-cut.

Color-coded speed guide
For perfect results at all times, you only need to match the accessory color to the same speed color. Speed 1 is suitable for whipping cream and eggs and for preparing pastry and bread dough. Speed 2 is ideal for chopping onions, minced meat, smoothies and more.

Quick and easy assembly
Quick and easy assembly of the parts.

Space-saving design
The Daily Food Processor is extremely compact and saves space in the kitchen, but has all the important kitchen utensils you can store in the bowl.

2-in-1 stainless steel disc
Thanks to the ergonomic double-sided disc, it is easy to cut with one side and cut with the other side!

Up to 5 portions in one operation
With the generous 2.1 L bowl (1.5 L capacity), you can prepare up to 5 portions of soup at once.

Dishwasher-safe accessories
All accessories can be easily cleaned in the upper basket of the dishwasher

This text is machine translated.

Scope of delivery

  • Philips Daily HR7310/00 food processor food processor
  • 2.1L container
  • 2-in-1 cutting disc
  • Emulsifying tool
  • Kneading hooks
  • S-knife

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)