
1/9


Flush mount light
Built-in LED
Multi-colour
Colour-changing
24.9 W
24.9 W
Google Home
Alexa
n.rel.
3
Bidirectional (bi)
Wireless
0 mm
70 mm
0 mm
50 mm
ZigBee
Bluetooth
0.22 kg
White
LED (monochrome)
750 lm
700.00 lm
Metal
28 mm
170 mm
IP44
Hue
mains-powered
Yes
105°
II
yes
Datasheet 3218969 Philips Hue Hue Flush mount light 929003712102 Hue WCA Slim Built-in LED 24.9 W Multi-colour
User & Safety Instructions 3218969 Philips Hue Hue Flush mount light 929003712102 Hue WCA Slim Built-in LED 24.9 W Multi-colour