• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue Flush mount light 929003712201 Hue WCA Slim Built-in LED 8.3 W RGB

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips hue white and Col Amb. Slim reclaimed 90mm black

  • Power rating (light bulbs)=1 x 8.3 W
  • Luminous flux (light bulbs)=1 x 700.00 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Flush mount light

Built-in LED

Colour

RGB

Light features

Dimmable

Rating per bulb

8.3 W

8.3 W

Google Home

Alexa

n.rel.

No. of bulbs

1

Type

Planar

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Recess width

0 mm

Recess diameter

70 mm

Recess length

0 mm

Recess depth

50 mm

Transfer Standard (Smart Home)

ZigBee

Bluetooth

Weight

0.22 kg

Factory colour

Black

Features

Dimmer function

Reflector bulb

Bulb type

LED (monochrome)

Total luminous flux

790 lm

700.00 lm

Material

Metal

Height

27 mm

(Ø)

90 mm

IP44

Series

Hue

Power supply (LOV)

mains-powered

Light bulb included

Yes

Radiation angle

105°

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3218968 Philips Hue Hue Flush mount light 929003712201 Hue WCA Slim Built-in LED 8.3 W RGB

User & Safety Instructions

User & Safety Instructions 3218968 Philips Hue Hue Flush mount light 929003712201 Hue WCA Slim Built-in LED 8.3 W RGB

Description

Brighten up your daily moments with smart lighting of Philips hue. Relax, watch TV, support your daily routine and feel safe in your home – with Philips Hue you can experience more.
The Philips Hue White & Color Ambiance Slim Recessed Spot fits into any room thanks to the ultra slim profile. It is easy to install and has a wide angle of radiation for large-area illumination. Ideal suitable for rooms with suspended ceilings.Choose from 16 million colors and a range of cool to warm white tones to create the right mood for every moment. With this system you can use Bluetooth for instant light control in a room or connect the Hue bridge control to enjoy the full range of functions of your Philips Hue lighting system anywhere in your home and get even more out of your smart lights.

With the Hue Bridge available separately, you can control up to 50 Hue bulbs and indoor and outdoor lights simultaneously and use many more features:
Simulate your presence by controlling your light from the traveling, no matter where you are at the moment
Adjust your light to your daily routine by setting automated routines and creating your own lighting scenes
Experience maximum entertainment by synchronizing your light with films, games and music

This text is machine translated.

Features

  • Modern Spot with slim design
  • Wide angle of radiation for illuminating large areas
  • 16 million colors and warm-white to cold-white light
  • Control via Bluetooth and Bridge

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)