• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77193501 LED (monochrome) EEC F (A - G) E14 Rod shape 1.7 W = 15 W Warm white (Ø x L) 2.5 cm x 5.9 cm 1 pc(s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 77193501 LED (monochrome) E14 1.7 W = 15 W Warm white Rod shape

  • Power= 1.7 W
  • Total luminous flux= 150.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

1.7 W

150 lm

15 W

Factory colour

White

Radiation angle

0°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Length

5.9 cm

(Ø)

2.5 cm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 2.5 cm x 5.9 cm

Colour rendering

827

Colour rendering index

80 Ra

Weight

96 g

Power range

0 W - 2.4 W

Total luminous flux

150.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2269005 Philips LED 77193501 LED (monochrome) EEC F (A - G) E14 Rod shape 1.7 W = 15 W Warm white (Ø x L) 2.5 cm x 5.9 cm 1 pc(s

User & Safety Instructions

User & Safety Instructions 2269005 Philips LED 77193501 LED (monochrome) EEC F (A - G) E14 Rod shape 1.7 W = 15 W Warm white (Ø x L) 2.5 cm x 5.9 cm 1 pc(s

Description

Features

  • High-quality LED light with high-quality materials; very low energy consumption - saves up to 80% energy; high color reproduction for vibrant colors and extra warm light effect; suitable for use in refrigerators and cooker hoods
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)