• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77367000 LED (monochrome) EEC E (A - G) Rod shape 7.5 W = 60 W Warm white (Ø x H) 2.9 cm x 7.8 cm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 77367000 LED (monochrome) 7.5 W = 60 W Warm white Rod shape

  • Power= 7.5 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

7.5 W

950 lm

60 W

Factory colour

Silver

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

3000 K

Colour temperature range

3000 - 3000 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Length

7.8 cm

(Ø)

2.9 cm

Content

1 pc(s)

Height

7.8 cm

E (A - G)

Dim

(Ø x H) 2.9 cm x 7.8 cm

Weight

14 g

Power range

7.5 W - 9.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2268953 Philips LED 77367000 LED (monochrome) EEC E (A - G) Rod shape 7.5 W = 60 W Warm white (Ø x H) 2.9 cm x 7.8 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2268953 Philips LED 77367000 LED (monochrome) EEC E (A - G) Rod shape 7.5 W = 60 W Warm white (Ø x H) 2.9 cm x 7.8 cm 1 pc(s)

Description

Features

  • Immediately white light (3000 K), as with conventional light bulbs/halogen lamps; latest LED technology - extremely long life of up to 15 years; low energy consumption - up to 90% energy saving as compared to conventional light bulbs; high color reproduction for lively colors
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)