• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77369400 LED (monochrome) EEC D (A - G) R7s Rod shape 14 W = 120 W Warm white (Ø x H) 2.9 cm x 11.8 cm dimma

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED 77369400 LED (monochrome) R7s 14 W = 120 W Warm white Rod shape

  • Power= 14 W
  • Total luminous flux= 2000.00 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

R7s

14 W

2000 lm

120 W

Factory colour

Silver

Radiation angle

0°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

Light bulb features

dimmable

3000 K

Colour temperature range

3000 K

Yes

15000 h

Circuits

50000

Operating voltage

230 V

Length

11.8 cm

(Ø)

2.9 cm

Content

1 pc(s)

Height

11.8 cm

D (A - G)

Dim

(Ø x H) 2.9 cm x 11.8 cm

Colour rendering

830

Colour rendering index

80 Ra

Weight

140 g

Bulb shape

R7s

Power range

10 W - 19.9 W

Total luminous flux

2000.00 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2268875 Philips LED 77369400 LED (monochrome) EEC D (A - G) R7s Rod shape 14 W = 120 W Warm white (Ø x H) 2.9 cm x 11.8 cm dimma

User & Safety Instructions

User & Safety Instructions 2268875 Philips LED 77369400 LED (monochrome) EEC D (A - G) R7s Rod shape 14 W = 120 W Warm white (Ø x H) 2.9 cm x 11.8 cm dimma

Description

Features

  • The ideal replacement for your R7S halogen lamps, with white LED light and a long life.
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)