• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 8720169267213 Radii Solar outdoor free standing light (+ motion detector) LED (monochrome) 1.3 W Black

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor ultra-efficient solar radio base lamp Spiess 1.3W, linkable sensor, 3000 Kelvin, black

  • Power= 1.3 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Solar outdoor free standing light (+ motion detector)

Operating voltage

4 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

1.3 W

1.3 W

3000 K

Colour

Warm white

Light duration (max.)

40 h

Light features

Incl. motion detector

Factory colour

Black

Material

Plastic

Protection class

III

Dim

(L x W x H) 175 x 175 x 600 mm

n.rel.

Type

Lantern (suspended)

Width

175 mm

Height

600 mm

Length

175 mm

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3029116 Philips LED 8720169267213 Radii Solar outdoor free standing light (+ motion detector) LED (monochrome) 1.3 W Black

User & Safety Instructions

User & Safety Instructions 3029116 Philips LED 8720169267213 Radii Solar outdoor free standing light (+ motion detector) LED (monochrome) 1.3 W Black

User & Safety Instructions 3029116 Philips LED 8720169267213 Radii Solar outdoor free standing light (+ motion detector) LED (monochrome) 1.3 W Black

Conformity certificate

Conformity certificate 3029116 Philips LED 8720169267213 Radii Solar outdoor free standing light (+ motion detector) LED (monochrome) 1.3 W Black

Description

The Philips ultra-efficient solar lamps radio connect automatically and emit light together as soon as one of the lamps detects movement ("unsight" coupling of several lights). The increased brightness reduces in all lamps after a certain time and provides for a very long light duration of up to 40 hours (Dual bright brightness) with the highly efficient solar panels. The lamp has a very long life of 50,000 hours and is protected against all external weather influences by the robust design and anti-UV coating. No wiring or power connection needed, the integrated battery can also be replaced, if needed.

This text is machine translated.

Features

  • Solar lamp with highest energy efficiency, long life of 50,000 h and replaceable battery
  • UniSight function couples several lamps of the same type for simultaneous switching on and off
  • Dual bright sensor increases the brightness only when motion is detected and thus provides for a longer illumination period of the solar panel.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)