• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT70802 Gartia LED garden spotlight LED (monochrome) Built-in LED 20 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 85.99
-5 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED garden spotlight Gartia

  • Power= 20 W
  • Total luminous flux= 2200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED garden spotlight

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

20 W

3000 K

Colour

Warm white

Total luminous flux

2200 lm

Light features

Pivoted

Swivelling

Incl. ground spike

Factory colour

Anthracite

Material

Aluminium

Glass

IP65

Protection class

I

Weight

1.87 kg

Dim

(L x W x H) 13 x 10.8 x 40.5 cm

n.rel.

Type

Circular

Width

10.8 cm

Height

40.5 cm

Length

13 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234061 Megatron MT70802 Gartia LED garden spotlight LED (monochrome) Built-in LED 20 W Anthracite

User & Safety Instructions

User & Safety Instructions 2234061 Megatron MT70802 Gartia LED garden spotlight LED (monochrome) Built-in LED 20 W Anthracite

Description

Scope of delivery

  • LED garden spotlight
  • Ground spike
  • User manual.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)