• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 8720169269392 Caper GardenLink LED ceiling spotlight LED (monochrome) LED 4.5 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor low-voltage caper spots EU set of 3 3x1.5W, 24V

  • Power= 4.5 W
  • Total luminous flux= 450 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED ceiling spotlight

Operating voltage

24 V

No. of bulbs

3

Bulb type

LED (monochrome)

LED

Rating per bulb

1.5 W

4.5 W

2700 K

Colour

Warm white

150 lm

Total luminous flux

450 lm

Light features

Swivelling

Factory colour

Black

Material

Plastic

Feed length

5 m

Dim

(L x W x H) 61 x 74 x 270 mm

n.rel.

Type

Circular

Width

74 mm

Height

270 mm

Length

61 mm

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3040613 Philips LED 8720169269392 Caper GardenLink LED ceiling spotlight LED (monochrome) LED 4.5 W Black

User & Safety Instructions

User & Safety Instructions 3040613 Philips LED 8720169269392 Caper GardenLink LED ceiling spotlight LED (monochrome) LED 4.5 W Black

Description

The Philips caper spots with ground spike belong to the Gardenlink low-voltage system 24V for outdoor use. The starter set contains 3 spot lights, 1 power supply and 5m extension cable for a simple and safe installation at home. Simply place the lights and lay the cables as desired, connect by means of twist & lock plug and connect and enjoy the warm-white light in the garden. The black Caper Spot with 150 lumens is mobile on the ground spike and contains two cable branches for the connection of other compatible 24 V low voltage lamps, extension cable, daylight sensor or power supply.

This text is machine translated.

Features

  • Low voltage lamp in a set of 3 including power supply and 5m extension cable.
  • Easy to install and extend with matching 24 V Gardening lamps and accessories.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)