• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5770784 Solar spotlight SMD LED 0.9 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

150 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Solar LED Spike lamp

  • 2 installation methods: Insert the lamp into the ground as a path light or mount it on the wall as a wall light
  • Adjustable solar panel
  • Brightness selection (High / Medium / Low)
  • Dusk to dawn sensor
  • With On/Off switch
  • IP65

Our service for you

Technical specifications

  • Dusk to Dawn sensor
  • 2 installation: Wall Mounted or insert the lamp into he ground
  • Adjustable Solar panel
  • Charging time (Fully charged): 6-8 H
  • Solar panel type? 180mA 5.5 V Polysilicon
  • Output: 4.0V, 0.24W (High Mode)
Product type

Solar spotlight

Operating voltage

5.5 V

No. of bulbs

56

Bulb type

SMD LED

0.9 W

6500 K

Colour

Cool white

100 lm

Light duration (max.)

8 h

Light features

Adjustable light emission

Incl. ground spike

Incl. switch

Factory colour

Black

Material

Plastic

IP65

Weight

260 g

Dim

(W x H x D) 127 x 305 x 143 mm

n.rel.

Width

127 mm

Height

305 mm

Depth

143 mm

Rechargeable

1x 3.7 V (1200 mAh)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885392 Sygonix SY-5770784 Solar spotlight SMD LED 0.9 W Black

Warranty Terms

Warranty Terms 2885392 Sygonix SY-5770784 Solar spotlight SMD LED 0.9 W Black

Description


Garden mood lighting
Whether as individually mounted wall or grouped illumination of path: The Sygonix LED solar spike light is easy to install and flexible to use. The adjustable solar panel supplies the lamp with power, so a power connection is not required. This also saves cash money.
Always the right light
The solar lamp offers three different brightness levels in the light color 6500 K (cold-white). A twilight sensor enables the automatic activation of the lighting when darkness falls. Optionally, the lamp can be deactivated by a main switch. The low-profile, slim-design light is delivered with ground spike as well as with screws for the desired mounting type. The user manual is also enclosed.

This text is machine translated.

Features

  • Cool white colour (6500K)
  • Eco-friendly
  • Simple and slim design
  • Easy installation

Scope of delivery

  • Main unit
  • Ground spike
  • 2x Screws & dowels
  • Manual

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)