• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5947266 Solar tube light LED (monochrome) Built-in LED 1.8 W Transparent

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

385 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix solar LED light tube, RGB

  • 300pcs RGB LED in 5 metre soft LED light strip
  • Light string covered with transparent silicon to improve waterproof performance
  • 4 brightness levels (25%, 50%, 75%, 100%)
  • 3 timer settings (3 hrs, 5 hrs & 8 hrs)
  • 9 different lighting modes
  • Two installation methods: Solar panel can be hung on the wall or installed on the ground
  • Includes hook for hanging
  • With On/Off Switch
  • Indicator light (On mode & Charging)
  • With remote control (IR remote)

Our service for you

Technical specifications

  • Solar Panel: Single Crystal silicon
  • Size: 101 x 111 x 26mm
  • Battery: 1x 3.7V 1500mAh 18650 rechargeable battery
  • Brightness adjustment (25%, 50%, 75% & 100%)
  • IP Class: IP67 (LED Strip), IP44 (Solar Panel)
Product type

Solar tube light

Operating voltage

4.2 V DC

No. of bulbs

300

Bulb type

LED (monochrome)

Built-in LED

1.8 W

Colour

RGB

Light duration (max.)

4 h

Light features

Battery-powered

Incl. ground spike

Timer

Incl. hook

Incl. remote control

Dimmable

Auto switch-off

Factory colour

Transparent

Material

ABS plastic

Protection class

IP44

IP67

Weight

362 g

Feed length

1.2 m

Dim

(L x W x H) 5000 x 11 x 4 mm

n.rel.

Width

11 mm

Height

4 mm

Length

5000 mm

Rechargeable

Yes

Yes

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973633 Sygonix SY-5947266 Solar tube light LED (monochrome) Built-in LED 1.8 W Transparent

Warranty Terms

Warranty Terms 2973633 Sygonix SY-5947266 Solar tube light LED (monochrome) Built-in LED 1.8 W Transparent

Description


Decorative light tube with separate power supply
The strip of light coated with transparent silicone has a length of 300 LEDs on a five meter. When packed tightly, they illuminate your balcony, garden or terrace with colorful RGB colors. The flexible ABS material of the Sygonix solar LED rope light is particularly flexible and can be easily adjusted to any desired shape.
The sun takes over the electricity bill
The solar module can be hung on the wall simply with the integrated hook or aligned optimally to the sun with the ground spike at suitable place.
Adjustable lighting modes and brightness levels
In order to adjust the lighting to the individually desired atmosphere, four brightness levels and nine different lighting modes are available.
Flexible operation
The remote control can set not only lighting scenes, but also the automatic shutoff after three, five or eight hours can be activated by pressing a button. In addition, the Sygonix solar LED light hose can be switched on or off manually using the on/off switch. A display informs about the activation mode and the charging status.
Complete accessories in the delivery
The Sygonix solar-LED light hose is delivered including solar panel, ground spike, IP-remote control including battery and instructions.

This text is machine translated.

Features

  • RGB colour
  • Eco-friendly
  • ABS material
  • Flexible design

Scope of delivery

  • Solar panel box
  • Light strip
  • Pole
  • Pointed ground spike
  • Remote controller (CR2025 battery included)
  • Manual

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)