• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 37234 Globo Solar decorative light Solar globe LED (monochrome) Built-in LED 0.4 W White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Solar globe Globo

  • Selectable color
  • Floatable
  • With twilight function
  • This text is machine translated.

Technical specifications

Product type

Solar decorative light

Motif

Solar globe

Operating voltage

3.6 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.2 W

0.4 W

Colour

RGBW

Light features

Floating

Selectable colour

Incl. dimmer

Incl. switch

Incl. ground spike

Factory colour

White

Material

Plastic

IP67

Protection class

III

Weight

0.00 kg

Dim

(Ø) 30 cm

n.rel.

Type

Circular

(Ø)

30 cm

Rechargeable

3x 1.2 V (1000 mAh)

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692057 Heitronic 37234 Globo Solar decorative light Solar globe LED (monochrome) Built-in LED 0.4 W White

Information

Information 1692057 Heitronic 37234 Globo Solar decorative light Solar globe LED (monochrome) Built-in LED 0.4 W White

Description

Features

  • 8 fixed and a flowing color mode
  • With on/off switch

Scope of delivery

  • Solar sphere
  • Ground spike
  • Fixings
  • User manual.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)