• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 8279 VT-767-7-B Solar wall light (+ motion detector) LED (monochrome) LED 7.00 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

VT-767-7 6.8W LED solar wall lamp Natural white case

  • Power= 7.00 W
  • Total luminous flux= 800 lm
  • Colour temperature= 4000 K
  • Daylight white

Technical specifications

  • -25 °C to +50 °C (14 °F to 122 °F)
Product type

Solar wall light (+ motion detector)

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

7 W

7.00 W

4000 K

Colour

Daylight white

800 lm

Total luminous flux

800 lm

PIR detection angle (horizontal)

120°

Coverage max. (width)

6 m

Light duration (max.)

24 h

Light features

Incl. motion detector

Factory colour

Black

Material

Acrylonitrile butadiene styrene

PC

IP65

Protection class

IP65

Weight

1.026 kg

Dim

(Ø x H) 270 mm x 109.2 mm

n.rel.

Type

Hexagonal

Width

221 mm

Height

109.2 mm

Length

270 mm

Depth

270 mm

(Ø)

270 mm

No

Light bulb included

Yes

Radiation angle

90°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798548 V-TAC 8279 VT-767-7-B Solar wall light (+ motion detector) LED (monochrome) LED 7.00 W Black

Description

An innovative and sustainable way of lighting your outdoor areaWorks for up to 24 hours, with just 6-7 hours charging during the dayIn-built sensors let these outdoor lamps illuminate, if movement is detected

This text is machine translated.

Features

  • NULL Electricity costsLight automatically on/offSolar powerPIR detectorsCordless

Scope of delivery

  • VT-767-7 6.8W LED solar wall lamp Natural white case

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)