• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: B (A - G) G13 Tube shape T8 13.5 W Cool white (Ø x L) 28 mm x 1214 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LED tube G13 13.5 W Cool white EEC: B (A - G) T8

  • Power= 13.5 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED tube

Tube shape

G13

13.5 W

Power range

10 W - 19.9 W

2500 lm

Version

matte

Colour

Cool white

Total luminous flux

2500 lm

6500 K

Colour temperature range

6500 - 6500 K

No

50000 h

Circuits

200000

Operating voltage

230 V

Length

1214 mm

(Ø)

28 mm

Content

1 pc(s)

B (A - G)

Dim

(Ø x L) 28 mm x 1214 mm

No. of bulbs

1

Colour rendering

865

Colour rendering index

80 Ra

Weight

230 g

Bulb shape

T8

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Type

T8

Factory colour

White

Radiation angle

0°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865865 Philips LED LED tube EEC: B (A - G) G13 Tube shape T8 13.5 W Cool white (Ø x L) 28 mm x 1214 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865865 Philips LED LED tube EEC: B (A - G) G13 Tube shape T8 13.5 W Cool white (Ø x L) 28 mm x 1214 mm 1 pc(s)

Description

Philips lamps in this new highly efficient product category last 50 years, about 3.5x as long as standard LED tubes - for less waste. Up to 70% savings as compared to fluorescent lamps. This leads to  a lower electricity bill, lower CO2 emissions and a more viable planet. Always  with the EyeComfort quality promise. A poor light quality can affect the health of the eyes. Therefore, it is more important than ever to illuminate your home properly. Philips LED lamps meet strict test criteria to ensure that they meet our visual comfort requirements.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)