• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 15.5 W Neutral white (Ø x L) 28 mm x 1212 mm not dimmable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 15.5 W Neutral white EEC: C (A - G) T8 CB, LLB

  • Power= 15.5 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED tube

Tube shape

G13

15.5 W

Power range

10 W - 19.9 W

2500 lm

Version

matte

Colour

Neutral white

Operated via

CB

LLB

Total luminous flux

2500 lm

4000 K

Colour temperature range

4000 - 4000 K

Radiation angle

240°

No

60000 h

Circuits

200000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.9

Operating voltage

220 V

230 V

240 V

Length

1212 mm

(Ø)

28 mm

Content

1 pc(s)

C (A - G)

Energy consumption

18 kWh/1000h

Dim

(Ø x L) 28 mm x 1212 mm

Durability rating

60000 h

Power rating

15.5 W

Rated luminous flux

2500 lm

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Bulb shape

T8

Light bulb features

not dimmable

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2476128 Philips LED LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 15.5 W Neutral white (Ø x L) 28 mm x 1212 mm not dimmable

User & Safety Instructions

User & Safety Instructions 2476128 Philips LED LED tube EEC: C (A - G) G13 Tube shape T8 CB, LLB 15.5 W Neutral white (Ø x L) 28 mm x 1212 mm not dimmable

Description

The Philips Master Value LEDtube KVG/VVG is an excellent alternative for conventional T8 fluorescent lamps on the KVG/VVG and enables significant energy savings. There are versions in two different light current classes to meet even the most demanding requirements: High Output (HO): Up to 3100 lumens, Ultra Output (UO): Up to 3700 lumens.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)