There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
20.5 W
20 W - 39.9 W
3100 lm
Neutral white
CB
LLB
4000 K
4000 K
240°
No
50000 h
200000
70 %
220 V
230 V
240 V
1513 mm
28 mm
1 pc(s)
D (A - G)
21 kWh/1000h
(Ø x L) 28 mm x 1513 mm
1
0.250000 kg
T8
IP20
+45 °C
-20 °C
T8
yes
Datasheet 2189175 Philips LED LED tube EEC: D (A - G) G13 Tube shape T8 CB, LLB 20.5 W Neutral white (Ø x L) 28 mm x 1513 mm 1 pc(s)
User & Safety Instructions 2189175 Philips LED LED tube EEC: D (A - G) G13 Tube shape T8 CB, LLB 20.5 W Neutral white (Ø x L) 28 mm x 1513 mm 1 pc(s)
Conformity certificate 2189175 Philips LED LED tube EEC: D (A - G) G13 Tube shape T8 CB, LLB 20.5 W Neutral white (Ø x L) 28 mm x 1513 mm 1 pc(s)