• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 16.5 W Neutral white (Ø x L) 19 mm x 1149 mm 10

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 31.50 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

LED tube G5 16.5 W Neutral white EEC: D (A - G) T5 Electronic ballast

  • Power= 16.5 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Dimmable: Only with certain dimmers
Product type

LED tube

Tube shape

G5

16.5 W

Power range

10 W - 19.9 W

2500 lm

Colour

Neutral white

Operated via

Electronic ballast

Total luminous flux

2500 lm

4000 K

Colour temperature range

4000 K

Radiation angle

200°

60000 h

Circuits

50000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.9

Operating voltage

230 V

Length

1149 mm

(Ø)

19 mm

Content

10 pc(s)

D (A - G)

Energy consumption

17 kWh/1000h

Dim

(Ø x L) 19 mm x 1149 mm

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T5

Documents & Downloads

Datasheet

Datasheet 2757778 Philips LED LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 16.5 W Neutral white (Ø x L) 19 mm x 1149 mm 10

User & Safety Instructions

User & Safety Instructions 2757778 Philips LED LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 16.5 W Neutral white (Ø x L) 19 mm x 1149 mm 10

Description

10 pieces of Philips Master LED tube HF, 1149 mm, HE, 16.5 watt, 2500 lumens, 840, 4000 Kelvin neutral white, T5, InstantFit FOR EVG MODE (28 Watt).

This text is machine translated.

Scope of delivery

  • Pack of 10

More interesting products

(*All information is plus legal VAT)