• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB 20 W Neutral white (Ø x L) 28 mm x 1500 mm 10 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

LED tube G13 20 W Neutral white EEC: E (A - G) T8 CB

  • Power= 20 W
  • Total luminous flux= 2200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED tube

Tube shape

G13

20 W

Power range

20 W - 39.9 W

2200 lm

Colour

Neutral white

Operated via

CB

Total luminous flux

2200 lm

4000 K

Colour temperature range

4000 K

Radiation angle

240°

No

30000 h

Circuits

200000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.9

Operating voltage

230 V

Length

1500 mm

(Ø)

28 mm

Content

10 pc(s)

E (A - G)

Energy consumption

20 kWh/1000h

Dim

(Ø x L) 28 mm x 1500 mm

No. of bulbs

10

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Light features

Incl. starter bridge

Bulb shape

T8

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

Documents & Downloads

Datasheet

Datasheet 2757768 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB 20 W Neutral white (Ø x L) 28 mm x 1500 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2757768 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB 20 W Neutral white (Ø x L) 28 mm x 1500 mm 10 pc(s)

Description

10 pieces Philips CorePro LEDtube 20 watt, 840, neutral white, 1500 mm, 2200 lumens for KVG.

This text is machine translated.

Scope of delivery

  • Pack of 10

More interesting products

(*All information is plus legal VAT)