• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 8 W Cool white (Ø x L) 28 mm x 603 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 8 W Cool white EEC: E (A - G) T8 CB, LLB

  • Power= 8 W
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED tube

Tube shape

G13

8 W

Power range

7.5 W - 9.9 W

1050 lm

Colour

Cool white

Operated via

CB

LLB

6500 K

Colour temperature range

6500 K

Radiation angle

240°

No

50000 h

Circuits

200000

Operating voltage

220 V

230 V

240 V

Length

603 mm

(Ø)

28 mm

Content

1 pc(s)

E (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x L) 28 mm x 603 mm

No. of bulbs

1

Bulb shape

T8

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2189216 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 8 W Cool white (Ø x L) 28 mm x 603 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2189216 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 8 W Cool white (Ø x L) 28 mm x 603 mm 1 pc(s)

Conformity certificate

Conformity certificate 2189216 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 8 W Cool white (Ø x L) 28 mm x 603 mm 1 pc(s)

Description

The Philips MASTER Value LEDtube KVG/VVG is an excellent alternative for conventional T8 fluorescent lamps on the KVG/VVG and enables significant energy savings. There are versions in two different light current classes to meet even the most demanding requirements: High Output (HO): Up to 3,100 lumens | Ultra Output (UO): Up to 3,700 lumens.

This text is machine translated.

Scope of delivery

  • A LEDtube replacement starter is included in the commercial packaging of the KVG/VVG versions.

More interesting products

(*All information is plus legal VAT)